LUKAS-ERZETTA21020072080 Abrasive cap special corundum grain Dia 7mm 100pcs

MPN
A21020072080
Brand
LUKAS-ERZETT
EAN-13
4027497247066
Order Code
19-2535
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £48.88
10+ £47.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A21020072080 is an abrasive cap designed with a special corundum grain and a diameter of 7 mm, and it is supplied in a package containing 100 pieces. These multitool accessories, also known as grinder attachments, are engineered for precision grinding tasks and are ideal for use in applications that require efficient material removal and surface finishing. The special corundum grain provides enhanced durability and cutting ability, making them suitable for a diverse range of engineering applications such as deburring, blending seams, and surface preparation on hard and soft materials. Due to their robust construction, they are commonly utilised in both metalworking and woodworking industries where consistent and accurate grinding performance is essential.
Type Abrasive cap
Content 100
Diameter 7mm
Grit Size 80
Length 13mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot