LUKAS-ERZETT AT007233V9802 T41 Cutting disc set 125 mm 50 pcs Abrasive Discs

MPN
AT007233V9802
Brand
LUKAS-ERZETT
EAN-13
4027497607365
Order Code
19-2690
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £97.01 £82.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT AT007233V9802 is a cutting disc set consisting of 50 abrasive discs, each with dimensions of 125 mm in diameter and a thickness of 1.0 mm, featuring a bore size of 22.23 mm. Manufactured with A60Z-BF material specifications, these Type 41 cutting discs are designed for precise, efficient cutting applications on a variety of ferrous metals such as steel and stainless steel. The discs are characterised by their robustness and durability, making them ideal for use in industrial settings such as metal fabrication, automotive repair, and construction projects. Each disc delivers high cutting performance while maintaining minimal thermal impact on the workpiece, ensuring clean and accurate cuts.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot