LUKAS-ERZETT A383012508030001 Abrasive fibre disc 125mm 22mm bore 50pcs

MPN
A383012508030001
Brand
LUKAS-ERZETT
EAN-13
4027497606665
Order Code
19-2685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £48.88
10+ £47.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A383012508030001 is an abrasive fibre disc designed for precise sanding tasks, measuring 125mm in diameter with a 22mm bore, making it compatible with various sanding equipment. This high-performance disc consists of FIS 125 CER 80 abrasive, which provides efficient material removal and a fine finish on hard surfaces. Typically utilised in metalworking and woodworking applications, the disc is well-suited for tasks requiring surface preparation, dimensioning, and finishing. Each pack contains 50 discs, which enhances productivity in professional industrial settings. The durable construction ensures consistent performance across repeated uses, catering to the exacting demands of technical professions.
Type Abrasive fibre disc
Grit Size 80
Quantity 50
Bore Diameter 22mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot