LUKAS-ERZETT A38301250801 Abrasive fibre disc 125mm 22mm bore 50pcs

MPN
A38301250801
Brand
LUKAS-ERZETT
EAN-13
4027497000869
Order Code
19-2684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.30 £25.75
10+ £24.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A38301250801 is a high-performance abrasive fibre disc designed for precision sanding operations. With a diameter of 125mm and a bore size of 22mm, this disc is engineered for durable and efficient material removal in industrial environments. Made from premium materials, it ensures consistent grain distribution and longevity, making it suitable for a range of applications including metal surface preparation, deburring, and paint removal. This product is ideal for use with compatible sanding machines in manufacturing and automotive repair processes, providing reliable performance for engineers seeking dependable abrasive solutions.
Type Abrasive fibre disc
Grit Size 80
Quantity 50
Bore Diameter 22mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot