LUKAS-ERZETT A380115023012 Abrasive web universal fine 150x210 mm 10 pcs

MPN
A380115023012
Brand
LUKAS-ERZETT
EAN-13
4027497033393
Order Code
19-2680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.50 £17.43
10+ £16.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A380115023012, 3442936, is an abrasive web known for its universal fine abrasive properties. This product, part of the SVB 150230 A Fine series, is crafted to precise dimensions of 150x210 mm and comes in a pack of ten pieces. Designed for versatility, the abrasive web is particularly suited for fine finishing and surface preparation tasks in a variety of engineering contexts, including metalworking, mechanical polishing, and delicate material scuffing. Its fine abrasive qualities ensure effective smoothing of surfaces without causing undue wear or damage, making it an invaluable tool in achieving clean, refined finishes in industrial applications.
Type Abrasive pad
Width 150mm
Content 10
Length 210mm

Reviews

Be the first to submit a review

Trustpilot