LUKAS-ERZETT A345241251107775 DiamantTC7 diamond cutting disc 125x22.23x7mm

MPN
A345241251107775
Brand
LUKAS-ERZETT
EAN-13
4027497513192
Order Code
19-2678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

LUKAS-ERZETT A345241251107775 offers the DiamantTC7 diamond cutting disc with dimensions of 125x22.23x7 mm, specifically designed for precision cutting tasks. This diamond cutter disc is engineered with high-quality diamond particles to ensure durability and enhanced cutting performance, making it suitable for industrial applications that require efficient cutting of hard materials such as concrete, stone, and ceramics. Its robust construction ensures a long lifespan even under demanding conditions, making it a reliable choice for construction and manufacturing environments where precision and consistency are paramount.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Product Type Diamond cutting disc
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot