LUKAS-ERZETT A345211151107015 DiamantFC7 Diamond cutting disc 115x22.23x7

MPN
A345211151107015
Brand
LUKAS-ERZETT
EAN-13
4027497513222
Order Code
19-2675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.73 £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LUKAS-ERZETT A345211151107015 is a high-performance diamond cutting disc designed to deliver precise and efficient cutting for demanding engineering applications. With a diameter of 115 mm and a bore of 22.23 mm, this DiamantFC7 disc is engineered to provide superior cutting performance and durability in various materials, including stone, concrete, and other robust substrates. The disc features advanced diamond impregnation technology that ensures extended tool life and high cutting efficiency, making it ideal for both professional and industrial use in construction, masonry, and civil engineering projects. Its robust construction allows it to withstand high-speed operation while maintaining integrity and precision. Whether used in heavy-duty construction sites or precision engineering tasks, this diamond cutting disc provides reliable and consistent results.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Product Type Diamond cutting disc
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot