LUKAS-ERZETT A33310500401623 Flap disc 50mm 10pcs Sandpaper Blocks Pads

MPN
A33310500401623
Brand
LUKAS-ERZETT
EAN-13
4027497334209
Order Code
19-2669
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £35.22
10+ £33.99
50+ £33.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A33310500401623 is a flap disc in the Mini-SLTG 050 ZK 40 series, featuring a diameter of 50 mm and sold in a pack of ten. This sandpaper product is designed for precision surface finishing tasks, providing efficient material removal and long-lasting performance. Engineered for compatibility with a variety of sanding machines, it is used extensively in industries where surface preparation, deburring, or edge rounding is essential, such as metalworking, automotive, and manufacturing. The flap disc's construction optimises abrasive exposure, offering a uniform finish across both flat and contoured surfaces. With its robust and reliable build, it serves as a crucial tool in achieving high-quality surface engineering results.
Type Flap disc
Grit Size 40
Quantity 10
Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot