LUKAS-ERZETT A3300030060 Sandpaper sheet Grit 60 Ø30mm 100 pcs

MPN
A3300030060
Brand
LUKAS-ERZETT
EAN-13
4027497028924
Order Code
19-2666
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    60 150 240
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.56 £28.03
10+ £27.05
50+ £26.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT's A3300030060 represents a high-quality sandpaper sheet with a grit size of 60, measuring 30mm in diameter, and provided in a pack of 100 pieces. This product functions as an integral component in grinding and surface finishing, suitable for use with compatible grinding equipment and grinder discs. Featuring durability and precision, the sandpaper ensures efficient material removal from various workpiece surfaces, especially metals and composites. Engineered for use in industrial and engineering settings, these sheets excel in applications such as metal fabrication, automotive repair, and construction, where surface preparation and finishing are of critical importance. Typical uses include smoothing weld seams, deburring edges, and refining surface finishes to meet specific engineering requirements.
Type Sandpaper sheet
Grit Size 60
Quantity 100
Diameter 30mm
Dimensions (Ø) 30mm

Reviews

Be the first to submit a review

Trustpilot