LUKAS-ERZETT A27631250361547 Grinding disc set 125mm bore 22.23mm 10 pieces

MPN
A27631250361547
Brand
LUKAS-ERZETT
EAN-13
4027497072354
Order Code
19-2665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £52.00 £44.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A27631250361547 grinding disc set is engineered with precision, featuring a diameter of 125mm and a bore size of 22.23mm, packaged as 10 pieces per set. This grinding disc set employs PurPolene Grain Double technology, enhancing its performance in surface preparation and material removal tasks. Designed for compatibility with grinding tools, these discs are built for durability and efficiency, ideal for use in the metalworking industry, including applications such as surface finishing and weld seam smoothing. Engineered for reliability, LUKAS-ERZETT's grinding discs offer a substantial aid in maintaining quality control in manufacturing environments, ensuring optimal surface textures and material integrity.
Type Grinding disc set
Grit Size 36
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot