LUKAS-ERZETT A27441250401445 Flap disc 125mm 22.23mm Bore 10 pcs

MPN
A27441250401445
Brand
LUKAS-ERZETT
EAN-13
4027497394159
Order Code
19-2659
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £57.75 £49.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A27441250401445 is a flap disc designed to provide efficient material removal for a variety of sanding and grinding applications. This particular model, part of the V2 Power series, features a 125 mm diameter with a 22.23 mm bore and is supplied in a set of 10 pieces. Engineered for durability and precision, the flap disc is suitable for use with angle grinders and is ideal for tasks involving metal fabrication, surface finishing, and weld seam processing. The design ensures consistent performance in demanding environments, making it a reliable choice for professionals requiring high-quality abrasion solutions.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot