LUKAS-ERZETT A272711504018 Flap disc 115 mm 10 pcs Sandpaper and Pads

LUKAS-ERZETT A272711504018 Flap disc 115 mm 10 pcs Sandpaper and Pads

MPN
A272711504018
Brand
LUKAS-ERZETT
EAN-13
4027497309122
Order Code
19-2645
Country of Origin
Czech Republic

Discontinued


LUKAS-ERZETT A272711504018 is a flap disc designed with a diameter of 115 mm, provided in a package of 10 pieces, suitable for precision sanding applications. This product, known as the SLTflex 115 ZKS 40, is meticulously crafted to offer high efficiency and durability in various engineering processes, ensuring consistency in abrasive performance. Made from high-quality sandpaper material, it is ideal for tasks involving metal surface finishing, deburring, and edge polishing, making it an essential tool for professionals in metal fabrication and automotive industries. Its compatibility with standard angle grinders enhances its versatility and usability on a wide range of metallic surfaces.
Type Flap disc
Grit Size 40
Quantity 10
Diameter 115mm

Trustpilot