LUKAS-ERZETT A27131151061440 Flap disc 115mm sandpaper 10 pieces

MPN
A27131151061440
Brand
LUKAS-ERZETT
EAN-13
4027497175543
Order Code
19-2625
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £69.97 £59.47
10+ £57.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A27131151061440 is a high-quality flap disc designed for precision sanding applications. With a diameter of 115 mm, this abrasive tool is ideal for surface grinding, deburring, and finishing processes on various materials, including metals and composites. Each pack contains ten pieces, offering durability and repeated use in industrial settings. Engineered with high-performance sandpaper, this flap disc optimises material removal rates while ensuring a smooth finish, making it suitable for professional engineering tasks in automotive, aerospace, and construction industries.
Type Flap disc
Quantity 10
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot