LUKAS-ERZETT A240300625080 Sanding sleeve 80 grit 6x25mm pack of 50

MPN
A240300625080
Brand
LUKAS-ERZETT
EAN-13
4027497022380
Order Code
19-2601
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £41.25 £37.38
10+ £36.06
50+ £35.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A240300625080 sanding sleeves are precision-engineered abrasive components designed for efficient material removal. Each sleeve, measuring 6x25mm, features 80 grit abrasive material that is ideal for medium grinding applications. These sleeves are compatible with suitable rotary grinding equipment and serve as essential grinder accessories. Intended for industrial use, they are particularly useful in metalworking and woodworking applications where consistent surface finishing and material shaping are required. The pack contains 50 sanding sleeves, providing a reliable and cost-effective solution for maintaining and operating sandpaper, sanding blocks, and pads within professional settings.
Type Sanding sleeve
Grit Size 80
Length 25mm
Quantity 50
Diameter 6mm
Dimensions (Ø x L) 6 mm x 25 mm

Reviews

Be the first to submit a review

Trustpilot