LUKAS-ERZETT A240204530036 Sanding sleeve Grit 36 Ø45x30mm 50 pcs

MPN
A240204530036
Brand
LUKAS-ERZETT
EAN-13
4027497022304
Order Code
19-2599
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £54.24 £47.44
10+ £45.78
50+ £45.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A240204530036 is a high-quality sanding sleeve designed to provide efficient material removal and surface finishing. Featuring a grit size of 36, this sleeve is engineered for use with industrial sanding equipment and is ideal for aggressive stock removal on metal, wood, and composite materials. With a diameter of 45 mm and a length of 30 mm, it ensures precise control and coverage when used with compatible grinding machines or sanders, serving as an essential accessory for various grinding applications. Typical engineering uses include surface preparation, deburring, and cleaning operations in metal fabrication and woodworking. Its robust construction makes it suitable for demanding environments, ensuring longevity and consistent performance.
Type Sanding sleeve
Grit Size 36
Length 30mm
Quantity 50
Diameter 45mm
Dimensions (Ø x L) 45 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot