LUKAS-ERZETT A240003030080 Sanding sleeve Grit 80 30mm x 30mm 50 pcs

MPN
A240003030080
Brand
LUKAS-ERZETT
EAN-13
4027497021796
Order Code
19-2593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £33.78
10+ £32.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A240003030080 is a sanding sleeve specifically designed for precision grinding applications, identified as SBZY 03030 NK 80. This product features a grit size of 80, making it suitable for medium material removal tasks, while its dimensions of 30 mm by 30 mm provide excellent manoeuvrability in confined spaces. Manufactured as part of LUKAS-ERZETT's range of sandpaper, sanding blocks, and pads, this sanding sleeve is a versatile accessory for a wide variety of grinding equipment and grinders. Typical engineering applications include surface preparation, smoothing of metal or wood substrates, and detailed finishing tasks. This product comes in a pack of 50 pieces, ensuring sufficient supply for industrial or workshop environments.
Type Sanding sleeve
Grit Size 80
Length 30mm
Quantity 50
Diameter 30mm
Dimensions (Ø x L) 30 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot