LUKAS-ERZETT A240003030060 Sanding sleeve 30x30mm Grit 60 50 pcs Sandpaper

MPN
A240003030060
Brand
LUKAS-ERZETT
EAN-13
4027497021789
Order Code
19-2591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £39.00 £35.94
10+ £34.68
50+ £34.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A240003030060 is a sanding sleeve that features a 30x30 mm dimension and grit 60, designed for efficient material removal applications. Engineered to serve as a grinding accessory, this product is suitable for use with various grinding equipment, specifically compatible with grinding discs and standard grinders. The medium grit size makes it ideal for tasks requiring moderate abrasion, such as surface preparation and smoothing down rough surfaces in metalworking and woodworking engineering projects. Supplied in packs of 50 pieces, these sleeves are well-suited for professional environments where consistent performance is necessary. LUKAS-ERZETT ensures precision and durability, making this sanding sleeve a reliable component in sanding blocks and pads collections.
Type Sanding sleeve
Grit Size 60
Length 30mm
Quantity 50
Diameter 30mm
Dimensions (Ø x L) 30 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot