LUKAS-ERZETT A240003030040 SBZY Sanding sleeve Grit 40 Ø30mm x L30mm 50pcs

MPN
A240003030040
Brand
LUKAS-ERZETT
EAN-13
4027497021765
Order Code
19-2589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £33.78
10+ £32.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A240003030040 is a high-performance sanding sleeve specifically designed with Grit 40 abrasives, measuring 30mm in diameter and 30mm in length, and comes in a pack of 50 pieces. These sleeves are part of the SBZY series and are ideal for use with various grinding and sanding equipment, particularly suited for applications requiring aggressive material removal on metal surfaces. Commonly used in engineering and industrial contexts, these sanding sleeves are designed for compatibility with precision grinding tools, providing efficient surface preparation, smoothing, and finishing. Their robust construction ensures durability and consistent performance, making them an essential component for professional machinists and fabricators who require reliable and precise grinding results.
Type Sanding sleeve
Grit Size 40
Length 30mm
Quantity 50
Diameter 30mm
Dimensions (Ø x L) 30 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot