LUKAS-ERZETT A240003020050 Sanding sleeve Grit 50 ØxL 30mmx20mm 50 pcs

MPN
A240003020050
Brand
LUKAS-ERZETT
EAN-13
4027497021703
Order Code
19-2587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £30.30 £25.75
10+ £24.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A240003020050 is a high-quality sanding sleeve designed for precision grinding applications. This product, also known under its alternate description 3442262, features a robust grit 50 abrasive designed for effective material removal. With dimensions of 30mm in diameter and 20mm in length, the sleeve fits seamlessly onto compatible grinding equipment, providing efficient surface preparation and finishing. Manufactured as part of the extensive range of grinder accessories, these sanding sleeves are ideal for engineering tasks in metalworking, woodworking, and finishing operations where consistent and controlled abrasion is critical. The set includes 50 pieces, ensuring sufficient availability for extensive or repetitive usage situations.
Type Sanding sleeve
Grit Size 50
Length 20mm
Quantity 50
Diameter 30mm
Dimensions (Ø x L) 30 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot