LUKAS-ERZETT A22881001000104 Grinding Stone LWM Diameter 100mm

MPN
A22881001000104
Brand
LUKAS-ERZETT
EAN-13
4027497020720
Order Code
19-2575
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £19.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

LUKAS-ERZETT A22881001000104 is the grinding stone model LWM, featuring a diameter of 100 mm. This precision engineering tool, identified by alternate description 3442171, is designed for efficient material removal and surface finishing tasks across various industrial applications. With its durability and consistent performance, the grinding stone is crafted to meet the rigorous demands of metalworking, tool preparation, and maintenance operations. Suitable for use with compatible grinding machines, this product ensures optimal results in achieving the desired surface texture and material integrity.
Type Grinding stone
Content 1
Diameter 100mm
Product Type Grinding stone
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot