LUKAS-ERZETT A2204040206106 Fan sander 40x20mm shaft 6mm grain 180/150 10pcs

MPN
A2204040206106
Brand
LUKAS-ERZETT
EAN-13
4027497019205
Order Code
19-2565
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £60.80 £53.20
10+ £51.60
50+ £51.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A2204040206106 is a versatile multitool accessory, specifically a fan sander measuring 40x20 mm, with a 6 mm shaft and a grit size of 180/150. This particular grinder attachment is part of a ten-piece set, engineered for precise and efficient material removal and surface finishing tasks. Commonly utilised in metalworking and woodworking, the fan sander is ideal for applications requiring detailed sanding and polishing, such as deburring metal edges or refining the surface of wood or composite materials. The durable construction and fine grain ensure consistent performance and a smooth finish, making it a valuable addition to professional and industrial grinder setups.
Type Flap wheel set
Content 10
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot