LUKAS-ERZETT A2203060306106 Fan sander 60x30mm shaft 6mm corundum grain 180

MPN
A2203060306106
Brand
LUKAS-ERZETT
EAN-13
4027497018949
Order Code
19-2563
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £76.23 £64.80
10+ £62.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A2203060306106, also known as SFV 06030.06 A 106, is a fan sander designed as a multitool accessory specifically for grinder attachments, offering versatility and precision in material finishing applications. This fan sander has dimensions of 60mm by 30mm, with a 6mm shaft, making it suitable for intricate abrasive tasks and detailed surface preparations. It utilises corundum grain with a grit of 180, providing effective material removal and surface smoothing with a fine finish. Primarily utilised in engineering applications, this accessory is well-suited for tasks requiring meticulous attention to detail, such as deburring, blending weld seams, and smoothing surfaces on various metallic and non-metallic materials.
Type Flap wheel set
Content 10
Grit Size 180
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot