LUKAS-ERZETT A2203040306104 Fan sander SFV 40x30mm 6mm shaft corundum 100 grit

MPN
A2203040306104
Brand
LUKAS-ERZETT
EAN-13
4027497018765
Order Code
19-2559
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £63.71 £54.63
10+ £52.99
50+ £52.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A2203040306104 is a fan sander, also known as the SFV 04030.06 A 104, designed as a grinder attachment for use with multitool applications. It features a 40x30 mm configuration with a 6 mm shaft, and utilises corundum abrasive with a 100 grit rating, suitable for fine surface finishing work. This durable accessory is compatible with various grinder tools and is particularly beneficial for engineering tasks involving detailed sanding and polishing in metalworking, woodworking, and surface preparation. Its precision design ensures consistent performance in industrial and professional settings, making it an efficient component in processes where material removal and surface refinement are essential.
Type Flap wheel set
Content 10
Grit Size 100
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot