LUKAS-ERZETT A2203030206106 Fan sander 30x20mm shaft 6mm grit 180 corundum 10pc

MPN
A2203030206106
Brand
LUKAS-ERZETT
EAN-13
4027497396504
Order Code
19-2557
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £53.93 £47.44
10+ £45.78
50+ £45.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A2203030206106, also known by the alternate description 3441703, is a high-quality grinder attachment designed for precision surface finishing tasks. This fan sander features a structure composed of corundum with a grit size of 180, making it suitable for achieving fine finishes on various materials. It measures 30mm in diameter and 20mm in length, with a 6mm shaft diameter, facilitating compatibility with a wide range of multitools and grinders. Engineers often employ this accessory in applications requiring delicate sanding and polishing in confined or intricate spaces, such as in metalworking, woodworking, and automotive repair. The LUKAS-ERZETT fan sander is supplied in a package of ten pieces, ensuring ample supply for complex projects.
Type Flap wheel set
Content 10
Grit Size 180
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot