LUKAS-ERZETT A2200040206060 Fan sander SFL 40x20mm 6mm shaft grain 60 10pcs

MPN
A2200040206060
Brand
LUKAS-ERZETT
EAN-13
4027497017270
Order Code
19-2553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £36.36 £32.35
10+ £31.21
50+ £31.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A2200040206060 is a meticulously engineered fan sander designed for use as a multitool accessory. This product, also referred to as SFL 04020.06 NK 60, features a 40mm by 20mm abrasive flap head mounted on a robust 6mm shaft, delivering optimal durability and performance. With a grain size of 60, it is well-suited for medium-level surface preparation, deburring, and finishing tasks on metal and wood substrates. Typical applications include precise material removal and contouring efforts in automotive repair, aerospace maintenance, and industrial fabrication environments. This versatile grinder attachment facilitates efficient surface conditioning when used with compatible rotary tools and grinder devices.
Type Flap wheel set
Content 10
Grit Size 60
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot