LUKAS-ERZETT A2200040156060 Fan sander SFL 40x15mm shaft 6mm corundum grain 60

MPN
A2200040156060
Brand
LUKAS-ERZETT
EAN-13
4027497017218
Order Code
19-2551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £32.08 £27.27
10+ £25.98
50+ £25.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A2200040156060 is a fan sander designed for precise and versatile tasks. Featuring a 40x15 mm fan design, this multitool accessory incorporates corundum grain with a grit size of 60, making it suitable for achieving a smooth finish on various materials. It includes a 6 mm shaft that ensures compatibility with standard grinder attachments, positioning it as an essential component in surface finishing and preparation. Engineers and technicians commonly employ this tool in applications involving metal fabrication, woodworking, and automotive refinishing, where the need for efficient material removal and surface uniformity is critical. The fan sander exemplifies robust engineering suitable for demanding use, enhancing both functionality and longevity.
Type Flap wheel set
Content 10
Grit Size 60
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot