LUKAS-ERZETT A2102051280 Abrasive cap cone 5x15 mm corundum grain 320 100 pcs

MPN
A2102051280
Brand
LUKAS-ERZETT
EAN-13
4027497077649
Order Code
19-2542
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £62.90
10+ £61.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A2102051280 is a precision-engineered abrasive cap cone, specifically model SKKES 0515 NKS 320 SPEZIAL. It features a compact size, with dimensions of 5x15 mm, and utilises a corundum grain rating of 320, making it suitable for fine surface finishing and detailed grinding tasks. These multitool accessories are designed to be used with compatible rotary grinder attachments and are particularly useful in applications requiring meticulous material removal, such as deburring, polishing, and the preparation of surfaces for welding or coating. Commonly employed in the aerospace, automotive, and tool engineering industries, this product is supplied in a package of 100 pieces, ensuring ample supply for extensive industrial processes.
Type Abrasive cap
Content 100
Diameter 5mm
Grit Size 320
Length 15mm
Shape round-tapered

Reviews

Be the first to submit a review

Trustpilot