LUKAS-ERZETT A21020102320 Abrasive cap round 10x15 mm corundum grain 320

MPN
A21020102320
Brand
LUKAS-ERZETT
EAN-13
4027497552504
Order Code
19-2540
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £56.53 £50.32
10+ £48.81
50+ £48.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A21020102320 is a precisely engineered abrasive cap round featuring a 10x15 mm dimension with corundum grain 320, identified with the alternate description 3441407. This multitool accessory, known as the SKWRS 1015 NKS 320 SPEZIAL, is designed for attachment to grinding tools, facilitating precise surface finishing and material removal tasks. Its high-quality corundum grain delivers consistent abrasive performance, making it suitable for detailed work on metals, plastics, and wood. Ideal for use in mechanical engineering, automotive refinishing, and precision machining applications, this abrasive cap provides a reliable solution for achieving smooth finishes and exacting surface specifications. As part of a versatile range of grinder attachments, it ensures compatibility with various rotary tools, enhancing operational flexibility in professional settings.
Type Abrasive cap
Content 100
Diameter 10mm
Grit Size 320
Length 15mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot