LUKAS-ERZETT A21020102080 Abrasive cap 10x15mm corundum grain 80 100pcs

MPN
A21020102080
Brand
LUKAS-ERZETT
EAN-13
4027497247271
Order Code
19-2538
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £56.53 £50.32
10+ £48.81
50+ £48.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A21020102080 abrasive cap is a precise and reliable multitool accessory designed to facilitate efficient material removal and surface finishing. This particular model features corundum grain size 80, which provides effective abrasion for medium-level material removal across various substrates. With a dimension of 10x15mm, these abrasive caps are optimised for use in grinding and sanding applications, making them ideal for situations requiring detailed work on metal, wood, or plastic surfaces. Commonly utilised by engineers in automotive repair, metal fabrication, and maintenance tasks, these units are designed to be compatible with specific grinder attachments, ensuring stability and consistency in demanding environments. Supplied in a pack of 100 pieces, they offer substantial operational value and longevity for professional workshops.
Type Abrasive cap
Content 100
Diameter 10mm
Grit Size 80
Length 15mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot