LUKAS-ERZETT A21020072320 Abrasive cap SKWRS 7mm special corundum grain 320

MPN
A21020072320
Brand
LUKAS-ERZETT
EAN-13
4027497552498
Order Code
19-2537
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £48.88
10+ £47.42
50+ £47.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A21020072320 is an abrasive cap identified by the SKWRS 0713 NKS 320 SPEZIAL designation, designed for precision grinding applications. Comprising special corundum grain with a grit size of 320, this multitool accessory is engineered to deliver exceptional surface finishes and material stock removal on diverse substrates, including metals and composites. Commonly used in conjunction with portable grinders, this attachment is suitable for tasks such as deburring, surface smoothing, and edge blending in manufacturing and maintenance operations. Its reliable performance makes it a valuable component in engineering environments where precision and efficiency are paramount.
Type Abrasive cap
Content 100
Diameter 7mm
Grit Size 320
Length 13mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot