LUKAS-ERZETT A21020072150 Abrasive cap special corundum grain 7x13mm 100 pcs

MPN
A21020072150
Brand
LUKAS-ERZETT
EAN-13
4027497247196
Order Code
19-2536
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £48.88
10+ £47.42
50+ £47.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A21020072150, also known by the alternate description 3441394, is a meticulously engineered abrasive cap, designed for precision in multitool applications. Measuring 7x13 mm, this abrasive cap features specialised corundum grain, ensuring optimal durability and abrasion resistance during high-intensity operations. It is ideally suited for use as a grinder attachment, making it an invaluable accessory for tasks requiring intricate shaping, fine finishing, and material removal on both metals and non-metals. With a pack including 100 pieces, these attachments are commonly employed in industrial settings, such as tool and die making, automotive manufacturing, and metal fabrication, where consistent performance and accuracy are paramount.
Type Abrasive cap
Content 100
Diameter 7mm
Grit Size 150
Length 13mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot