LUKAS-ERZETT A21020052320 Abrasive cap Universal round 5x11mm 100pcs

MPN
A21020052320
Brand
LUKAS-ERZETT
EAN-13
4027497552474
Order Code
19-2534
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £51.94 £46.01
10+ £44.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LUKAS-ERZETT A21020052320 represents a versatile multitool accessory designed to enhance grinding operations with precision and efficiency. This abrasive cap, denoted as SKWRS 0511 NKS 320 SPEZIAL, measures 5x11 mm and is crafted to provide optimal performance when used as a grinder attachment. Each pack contains 100 pieces, ensuring durability and long-lasting utility in demanding engineering environments. It is particularly suitable for tasks involving the fine finishing of metals or composites where high precision is required. Engineers typically employ these caps in scenarios demanding meticulous surface preparation, including deburring and small-scale material removal.
Type Abrasive cap
Content 100
Diameter 5mm
Grit Size 320
Length 11mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot