Lucci AIR 213124EU The Breeze Wall Fan 50W Black Remote Control 41cm

MPN
213124EU
Brand
Lucci AIR
EAN-13
9333509138150
Order Code
09-7720
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £172.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Lucci AIR 213124EU Wall fan is a 50 W free-standing air blower with a 410 mm diameter, finished in black. This desk fan is ideal for providing cooling in various settings, such as workspaces or home offices. Typically used for personal comfort, it features an efficient design for effective air circulation.
Type Wall fan
Diameter 410mm
Power 50W
Colour Black
Dimensions (Ø x H) 410 mm x 460 mm
Fan features Swivelling
Height 460mm
Inclination 45°
Length 410mm
Operating Voltage 230V
Reversible rotation direction No
Rotor blades 5
Speeds 3
Weight 6100g
Width 410mm
Wing colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot