Sealey SFF16Q 16" Quiet High Performance Oscillating Pedestal Fan

MPN
SFF16Q
Brand
Sealey
EAN-13
5054630137518
Order Code
94-4981
Country of Origin
China
  • Not available for Export
  • Free UK shipping available

Price on Application

Email to request the price




High performance pedestal fan with advanced aerodynamic blades for maximum air movement. Quiet operation and high durability motor. 5-Carefully programmed modes which include - Sleep/Calm/Refresh/Cool/Power. Offers quiet oscillation and adjustable fan head allowing great airflow in any room. Additional features include an 8hr timer, auto-dimming LED control panel and fully functional remote control and remote storage. Metal grill and height adjustment up to 1.4m(55""). Ideal for home, bedroom and office environments. Weighted base for extra stability, tool-free and easy-to-assemble.
  • High performance pedestal fan with advanced aerodynamic blades for maximum air movement.
  • Quiet operation and high durability motor.
  • Five carefully programmed modes include - Sleep, Calm, Refresh, Cool, Power.
  • Offers quiet oscillation and adjustable fan head allowing great airflow in any room.
  • Additional features include an 8hr timer, auto-dimming LED control panel and fully functional remote control and remote storage.
  • Metal grill and height adjustment up to 1.4m(55"").
  • Ideal for home, bedroom and office environments.
  • Weighted base for extra stability, tool-free and easy-to-assemble.
  • Model No. SFF16Q
Voltage 230V~50Hz
Air Flow Not Specified
Power 50W
Current 0.5A
Fan diameter Ø400mm(16")
Fan Power Input (P) 41.7W
Fan Sound Power Level (Lwa) 53dB(A)
Height 1150-1400mm
Maximum Air Velocity (c) 2.9 m/s
Maximum Airflow 57m³/min(2027cfm)
Maximum Fan Flow Rate (F) 57.42 m³/min
Nett Weight 5.7kg
Seasonal Electricity Consumption (Q) 16.2kWh/a
Service Value (SV) 1.38 (m³/min)/W
Speed Range 600/700/800/900/1000rpm
Speeds 600/700/800/900/1000rpm
Standby Power Consumption (Psb) 0.16W
Supply 230V~50Hz

Reviews

Be the first to submit a review

Trustpilot