Lorch 590.0412.0 Welding Wire Aluminium ALMG5 1.2mm 2kg

Image Representative of Range

Lorch 590.0412.0 Welding Wire Aluminium ALMG5 1.2mm 2kg

MPN
590.0412.0
Brand
Lorch
EAN-13
4032083025935
Order Code
12-4193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £59.50
10+ £57.71
50+ £57.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lorch 590.0412.0 is an aluminium welding wire, specifically the AlMg5 type, with a 1.2 mm diameter and a 2 kg coil. It is designed for MIG/MAG welding applications, commonly used for joining aluminium alloys. Ideal for automotive, aerospace, and construction industries, it ensures strong, corrosion-resistant welds.
Type Welding wire reel
Alloy Aluminium ALMG5
Weight 2kg
Wire Ø 1,2mm

Reviews

Be the first to submit a review

Trustpilot