Lorch 590.0208.1 MIG/MAG Stainless Steel Wire 0.8mm D200 5kg

Image Representative of Range

Lorch 590.0208.1 MIG/MAG Stainless Steel Wire 0.8mm D200 5kg

MPN
590.0208.1
Brand
Lorch
EAN-13
4032083025799
Order Code
12-4192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £205.96 £176.14
10+ £171.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lorch manufactures the MIG/MAG Coil D200, which consists of 0.8 mm stainless steel welding wire weighing 5 kg. This product is ideal for providing high-quality welds in stainless steel applications due to its precision and durability. It is typically used in industrial and fabrication environments where maintaining the integrity of stainless steel is crucial.
Type Welding wire reel
Alloy Stainless steel
Weight 5kg
Wire Ø 0,8mm

Reviews

Be the first to submit a review

Trustpilot