Long WPS40-12 AGM VRLA Battery 12V 40Ah Universal Maintenance-Free

MPN
WPS40-12
Brand
Long
EAN-13
4260030442652
Order Code
09-7718
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £105.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Long manufactures the WPS40-12 VRLA lead acid battery, featuring low self-discharge levels and a maintenance-free design. With dimensions of 199 x 171 x 166 mm and an M6 connector, it is VDS certified, ensuring reliability. This 12V 40Ah AGM battery is ideal for backup power applications and standby systems.
Type VRLA
Capacity 40Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 166mm
Dimensions 199 x 171 x 166mm
Height 171mm
Rechargeable Yes
VDS certification Yes
VdS No. G117022
Weight 12.6kg
Width 199mm

Reviews

Be the first to submit a review

Trustpilot