Long WPL7.2-12 AGM Battery 12V 7.2Ah Maintenance-Free Low Self-Discharge

MPN
WPL7.2-12
Brand
Long
EAN-13
4260030440269
Order Code
09-7717
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £24.02 £20.42
10+ £18.94
50+ £18.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Long WPL7.2-12 VRLA battery, manufactured by Long, is a maintenance-free, sealed lead-acid battery with a capacity of 12 V and 7.2 Ah. It features low self-discharge levels and has dimensions of 151 x 102 x 65 mm with 6.35 mm blade terminals. This type of battery is typically used in emergency lighting systems, uninterruptible power supplies, and security devices.
Type VRLA
Capacity 7.2Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 65mm
Dimensions 151 x 102 x 65mm
Height 102mm
Rechargeable Yes
VDS certification No
Weight 2.4kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot