Long WPL65-12AN-M VRLA Battery 12V 65Ah AGM Maintenance-Free 350x179x167mm

MPN
WPL65-12AN-M
Brand
Long
EAN-13
4260030444250
Order Code
09-7716
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £133.13 £113.16
10+ £108.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Long WPL65-12AN-M is a VRLA 12 V 65 Ah AGM lead acid battery with dimensions of 350 x 179 x 167 mm and M6 connectors. Manufactured by Long, this battery is maintenance-free and has low self-discharge levels, making it ideal for backup power systems and UPS devices. This reliable la battery is designed for long-lasting performance in a variety of applications.
Type VRLA
Capacity 65Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 167mm
Dimensions 350 x 179 x 167mm
Height 179mm
Rechargeable Yes
VDS certification No
Weight 20.9kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot