Long WPL55-12 AGM Battery 12V 55Ah Maintenance-Free Low Self-Discharge

MPN
WPL55-12
Brand
Long
EAN-13
4260030442713
Order Code
09-7715
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £150.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Long WPL55-12 VRLA battery is a lead acid battery with a capacity of 12 V and 55 Ah, known for its low self-discharge levels and M6 connector design. It is maintenance-free and compact, with dimensions of 226 x 214 x 135 mm. Typically used in backup power systems, it provides reliable energy storage for various applications.
Type VRLA
Capacity 55Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 135mm
Dimensions 226 x 214 x 135mm
Height 214mm
Rechargeable Yes
VDS certification No
Weight 17kg
Width 226mm

Reviews

Be the first to submit a review

Trustpilot