Long WPL45-12 12V 45Ah AGM Battery 199x171x166mm M6 Connector Low Self-Discharge

MPN
WPL45-12
Brand
Long
EAN-13
4260030442706
Order Code
09-7714
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £114.39 £100.65
10+ £96.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

The Long WPL45-12 is a 12V 45Ah VRLA lead acid battery featuring AGM technology. It is maintenance-free, has low self-discharge levels, and utilizes M6 connectors. Typically used in standby power systems, alarm systems, and electric vehicles, its compact dimensions are 199 x 171 x 166 mm.
Type VRLA
Capacity 45Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 166mm
Dimensions 199 x 171 x 166mm
Height 171mm
Rechargeable Yes
VDS certification No
Weight 14.6kg
Width 199mm

Reviews

Be the first to submit a review

Trustpilot