Long WPL34-12 Battery AGM VRLA 12V 34Ah 197x170x131mm M5 Maintenance-Free

MPN
WPL34-12
Brand
Long
EAN-13
4260030442690
Order Code
09-7713
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £95.87 £86.27
10+ £82.29
50+ £81.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Long WPL34-12 is a 12V, 34Ah VRLA AGM battery known for its low self-discharge levels and maintenance-free operation. It's commonly used in backup power supplies, emergency lighting, and alarm systems. The battery measures 197 x 170 x 131 mm and features M5 connectors for secure connections.
Type VRLA
Capacity 34Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 131mm
Dimensions 197 x 170 x 131mm
Height 170mm
Rechargeable Yes
VDS certification No
Weight 10.5kg
Width 197mm

Reviews

Be the first to submit a review

Trustpilot