Long WPL28-12TN AGM VRLA 12V 28Ah Battery Low Self-Discharge M5 Connector

MPN
WPL28-12TN
Brand
Long
EAN-13
4260030442683
Order Code
09-7712
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £78.16 £69.01
10+ £65.83
50+ £65.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 11/11/2026

The Long WPL28-12TN is a VRLA lead acid battery with a capacity of 28 Ah and a voltage of 12 V. It features a maintenance-free design, low self-discharge levels, and is equipped with M5 connectors. This battery is ideal for backup power, security systems, and emergency lighting applications.
Type VRLA
Capacity 28Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 126mm
Dimensions 166 x 176 x 126mm
Height 176mm
Rechargeable Yes
VDS certification No
Weight 9.18kg
Width 166mm

Reviews

Be the first to submit a review

Trustpilot