Long WPL26-12N-M WPL26 AGM Battery 12V 26Ah 166x125x175mm M5 Connector

MPN
WPL26-12N-M
Brand
Long
EAN-13
4260030444243
Order Code
09-7711
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £84.31 £75.48
10+ £72.00
50+ £71.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Long WPL26-12N-M is a VRLA lead acid battery with a capacity of 12 V and 26 Ah. It features a maintenance-free design and low self-discharge levels, making it ideal for backup power and emergency systems. With dimensions of 166 x 125 x 175 mm, it uses an M5 connector for easy installation.
Type VRLA
Capacity 26Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 175mm
Dimensions 166 x 125 x 175mm
Height 125mm
Rechargeable Yes
VDS certification No
Weight 9.3kg
Width 166mm

Reviews

Be the first to submit a review

Trustpilot