Long WPL18-12SHR VRLA Battery 12V 18Ah AGM Maintenance-Free M5 Connector

MPN
WPL18-12SHR
Brand
Long
EAN-13
4260030440962
Order Code
09-7710
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £49.60 £46.01
10+ £43.52
50+ £43.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 11/11/2026

The Long WPL18-12SHR is a lead acid VRLA battery designed with AGM technology, providing 12 V and 18 Ah capacity. This battery, measuring 181 x 167 x 76 mm and equipped with M5 connectors, features low self-discharge levels and is maintenance-free. It is suitable for use in backup power supplies, emergency lighting, and alarm systems.
Type VRLA
Capacity 18Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 76mm
Dimensions 181 x 167 x 76mm
Height 167mm
Rechargeable Yes
VDS certification No
Weight 5.67kg
Width 181mm

Reviews

Be the first to submit a review

Trustpilot