Long WPL12-12 VRLA Battery 12V 12Ah AGM 151x93x98mm Low Self-Discharge

MPN
WPL12-12
Brand
Long
EAN-13
4260030442676
Order Code
09-7709
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £36.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 11/11/2026

Long manufactures the WPL12-12 VRLA lead acid battery, known for its maintenance-free design and low self-discharge levels. This 12 V 12 Ah AGM battery features dimensions of 151 x 93 x 98 mm and uses 6.35 mm blade terminals. Ideal for standby power applications, it provides reliable energy for emergency systems and backup power supplies.
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 98mm
Dimensions 151 x 93 x 98mm
Height 93mm
Rechargeable Yes
VDS certification No
Weight 4kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot