Long WP7-6S VRLA Battery 6V 7Ah AGM Low Self-discharge Maintenance-free

MPN
WP7-6S
Brand
Long
EAN-13
4260030442355
Order Code
09-7708
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £20.02 £17.25
10+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/12/2026

The Long WP7-6S is a 6V 7Ah VRLA lead acid battery featuring low self-discharge and maintenance-free operation. It measures 116 x 99 x 50 mm and uses 4.8 mm blade terminals. This battery is ideal for applications like emergency lighting, alarm systems, and backup power sources.
Type VRLA
Capacity 7Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 50mm
Dimensions 116 x 99 x 50mm
Height 99mm
Rechargeable Yes
VDS certification No
Weight 1.45kg
Width 116mm

Reviews

Be the first to submit a review

Trustpilot