Long WP7-6 Battery 6 V 7 Ah AGM Low Self-discharge 151x100x34 mm

MPN
WP7-6
Brand
Long
EAN-13
4260030442348
Order Code
09-7707
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 03/12/2026

The Long WP7-6 is a lead acid VRLA battery known for its maintenance-free design and low self-discharge levels. With dimensions of 151 x 100 x 34 mm and a 4.8 mm blade terminal, it's suitable for various standby power applications. This 6V, 7Ah battery is commonly used in emergency lighting systems and uninterruptible power supplies.
Type VRLA
Capacity 7Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 34mm
Dimensions 151 x 100 x 34mm
Height 100mm
Rechargeable Yes
VDS certification No
Weight 1.2kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot