Long WP7.2-12A/F2 VRLA 12V 7.2Ah AGM Battery Universal Maintenance-Free

MPN
WP7.2-12A/F2
Brand
Long
EAN-13
4260030442027
Order Code
09-7704
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £21.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 453 availableBack-order availability date - 03/12/2026

The Long WP7.2-12A/F2 VRLA battery is a maintenance-free, 12V lead acid battery with a capacity of 7.2 Ah. It features low self-discharge levels and a VDS certificate, making it suitable for reliable power supply in security systems, emergency lighting, and backup power applications. With dimensions of 151 x 102 x 65 mm and 6.35 mm blade terminals, it is easy to integrate into various devices.
Type VRLA
Capacity 7.2Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 65mm
Dimensions 151 x 102 x 65mm
Height 102mm
Rechargeable Yes
VDS certification Yes
VdS No. G114047
Weight 2.35kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot