Long WP7.2-12A/F1 VRLA Battery 12V 7.2Ah Low Self-Discharge AGM 151x102x65mm

MPN
WP7.2-12A/F1
Brand
Long
EAN-13
4260030442010
Order Code
09-7703
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £21.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 11/11/2026

The Long WP7.2-12A/F1 is a VRLA lead acid battery designed by Long, offering 12 V and 7.2 Ah capacity. It features low self-discharge levels, a maintenance-free design, and a compact size of 151 x 102 x 65 mm with a 4.8 mm blade terminal. This battery is ideal for use in security systems, emergency lighting, and uninterruptible power supplies.
Type VRLA
Capacity 7.2Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 65mm
Dimensions 151 x 102 x 65mm
Height 102mm
Rechargeable Yes
VDS certification Yes
VdS No. G114047
Weight 2.35kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot